RS PRO Steel Pliers Combination Pliers, 200 mm Overall Length

RS Stock No.:
8755773
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
RS stock number 8755773
Product description RS PRO Steel Pliers Combination Pliers, 200 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Combination Pliers

From RS PRO, these high-quality combination pliers are suitable for professional applications. The pliers feature an ergonomic grip offering you comfort and control over extended periods of use. They also feature a high-grade steel construction for a long and reliable work life.

These versatile combination pliers are an excellent choice for both electrical and industrial applications.

Features and Benefits

• Optimum cutting edge geometry
• Precision milled
• Heat treatment to exacting standards
• Redesigned DuoTech grips

Applications

Combination pliers have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed. The cutter is ideal for cutting soft wire and stripping wire insulation. As such, these versatile combination pliers are suited to a variety of applications.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Cutting Capacity 2.5 mm
Overall Length 200 mm
Material Cutting Capability Hard Wire, Soft Wire
Plier Type Combination Pliers
Tip Style Straight
Material Steel
Checking stock...
IDR
438,230.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1438,230.42
*price per unit indicative
"RS PRO Steel Pliers Combination Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda