RS PRO VDE/1000V Insulated 180 mm Diagonal Cutters

RS Stock No.:
0497007
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0497007
Product description RS PRO VDE/1000V Insulated 180 mm Diagonal Cutters
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
RS stock number 0497007
Product description RS PRO VDE/1000V Insulated 180 mm Diagonal Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO VDE Diagonal Cutter

RS PRO VDE diagonal cutters are constructed from high-grade steel and are 180mm in length. These cutters are ideal for cutting and stripping wires and are an excellent hand tool for the professional electrician to add to their tool kit.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our insulated VDE pliers and cutters are designed to protect you from up to 1000 V. The ergonomic grips offer you comfort and control. An excellent choice for both electrical and industrial applications.

Features and Benefits:
Material - constructed from high-grade steel with mirror polish and slip guard
Two-component handle for ease of use
VDE tested and confirms to IEC 900 1000V
For soft and piano wire (P)
Power joint and precision cutting edges for hardest and enduring use
Cutting edge with external bevel
Overall length 180mm

Typical applications
Diagonal cutters (also known as side cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What’s the difference between Flush Cutters and Diagonal Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.


Specifications

Attribute Value
Brand RS PRO
Overall Length 180 mm
Type Diagonal Cutters
VDE/1000V Approved Yes
Maximum Cutting Capacity 2.7 mm
Material Steel
Checking stock...
IDR
898,068.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1898,068.18
*price per unit indicative
"RS PRO VDE/1000V Insulated 180 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda