Knipex VDE/1000V Insulated 180 mm Diagonal Cutters

RS Stock No.:
1585344
Mfr. Prt No.:
74 06 180
Brand:
Knipex
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
RS stock number 1585344
Product description Knipex VDE/1000V Insulated 180 mm Diagonal Cutters
Manufacturer / Brand Knipex
Manufacturer part number 74 06 180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE Side Cutters

APPROVALS : VDE

Chrome plated vanadium steel jaw
Soft cushioned grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems


Specifications

Attribute Value
Brand Knipex
Overall Length 180 mm
Type Diagonal Cutters
VDE/1000V Approved Yes
Checking stock...
IDR
931,423.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1931,423.20
*price per unit indicative
"Knipex VDE/1000V Insulated 180 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products