Facom 110 mm Electronics Side Cutter

RS Stock No.:
2054829
Mfr. Prt No.:
406.8MT
Brand:
Facom
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
RS stock number 2054829
Product description Facom 110 mm Electronics Side Cutter
Manufacturer / Brand Facom
Manufacturer part number 406.8MT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Micro-Tech Small Thin Cutters

This Micro-Tech series of small mesh cutters from Facom benefits from an exceptionally thin diagonal head (8 mm joint), which enables easy access to components and better visibility for work on high density circuits.

Types available are:
205-4813 - 405.8MT, 110 mm Semi-Flush Cutters, Copper and Nickel Ø: 0.2 - 1mm, Fe 30 HRc diam. 0,5mm
205-4829 - 406.8MT, 110 mm Semi-Flush Cutters, Copper and Nickel Ø: 0.1 – 1mm
205-4835 - 407.8MT, 110 mm Super Full Flush Cutters, Copper and Nickel Ø: 0.1 – 1mm

These Micro-Tech cutters features a flush cut that cuts through soft to medium hard wires quickly and efficiently. These cutters are able to cut through copper and nickel. Micro-Tech tools are specially designed by Facom for better gripping, cutting and handling of small components.


Specifications

Attribute Value
Brand Facom
Overall Length 110 mm
Type Electronics Side Cutter
Jaw Length 9.0 mm
Maximum Cutting Capacity 1.0 mm
Checking stock...
IDR
1,292,349.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,292,349.69
*price per unit indicative
"Facom 110 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda