Knipex 125 mm Side Cutter

RS Stock No.:
2878669
Mfr. Prt No.:
78 71 125 ESD
Brand:
Knipex
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
RS stock number 2878669
Product description Knipex 125 mm Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 78 71 125 ESD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Super-Knips® ESD Cutters

Electrically discharging version – dissipative
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Smooth movement for minimum operator fatigue
Opening spring and restricted opening
Two colour dual component handles, black/grey
RS Stock no 287-8653 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC
RS Stock no 287-8669 is manufactured from burnished special tool steel and has a cutting edge hardness of 64HRC. Both cutters have a lead catcher


Specifications

Attribute Value
Brand Knipex
Model Number 78 71 125 ESD
ESD Safe Yes
Type Side Cutter
Overall Length 125 mm
Checking stock...
IDR
636,052.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1636,052.96
*price per unit indicative
"Knipex 125 mm Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda