Knipex 120 mm Electronics Side Cutter

RS Stock No.:
8156381
Mfr. Prt No.:
77 02 120 H
Brand:
Knipex
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
RS stock number 8156381
Product description Knipex 120 mm Electronics Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 77 02 120 H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Diagonal Cutter

Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work.

With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design


Specifications

Attribute Value
Brand Knipex
Type Electronics Side Cutter
Jaw Length 14.0 mm
Overall Length 120 mm
Maximum Cutting Capacity 1.0 mm
Material Carbide
Checking stock...
IDR
2,575,573.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,575,573.95
*price per unit indicative
"Knipex 120 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda