RS PRO 127 mm Electronics Side Cutter
- RS Stock No.:
- 8640798
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
RS stock number | 8640798 |
Product description | RS PRO 127 mm Electronics Side Cutter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO ESD Side Cutters
From RS PRO, these professional ESD safe Side Cutters constructed from high carbon steel for strength and durability. These cutters have been designed to cut copper wire below 1.3 mm in diameter and are fully ESD compliant for safe use on sensitive electronic components.
Side cutting pliers are ideal for precision work like gripping, splicing or cutting wires and stripping insulation, and are a great hand tool for electricians to keep in their tool kit.
Features and Benefits
• ESD safe – black coated handle prevents electrostatic discharge
• Suitable for SMD and leads.
• Facilitates optimum access
• Spring action – eases hand strain during repetitive use
• High carbon steel in blade – for long-term cutting performance
• Cutting capacity copper wire: <1.3mm
Applications
Side cutters (also known as diagonal cutters) are used in many applications to cut small wires and soft wires in particular. From prototyping and device assembly to cable installation, wire cutters essential. As they are ESD certified, they are suitable for use in environments where electrostatic discharge is a concern. They are often used by;
• Electricians
• Maintenance workers
• Engineers
It this wire cutter VDE certified?
This wire cutter isn't VDE approved and cannot be used on live electric cables.
Tool Care
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion. Before storing them (in a dry place), make sure they are completely dry to prevent them from rusting.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
ESD Safe | Yes |
Type | Electronics Side Cutter |
Overall Length | 127 mm |
Jaw Length | 7.0 mm |
Material | HCS |