Bahco Steel Pliers Flat Nose Pliers, 140 mm Overall Length

RS Stock No.:
1847642
Mfr. Prt No.:
2421G-140
Brand:
Bahco
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
RS stock number 1847642
Product description Bahco Steel Pliers Flat Nose Pliers, 140 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2421G-140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Ergonomic Pliers

High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745


Specifications

Attribute Value
Brand Bahco
Overall Length 140 mm
Tip Style Straight
Jaw Depth 14.5 mm
Plier Type Flat Nose Pliers
Jaw Length 40 mm
Material Steel
Checking stock...
IDR
493,297.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1493,297.67
*price per unit indicative
"Bahco Steel Pliers Flat Nose Pliers, 140 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda