Knipex Vanadium Electric Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length

RS Stock No.:
1585552
Mfr. Prt No.:
25 01 160
Brand:
Knipex
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
RS stock number 1585552
Product description Knipex Vanadium Electric Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 25 01 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Chain Nose Radio Pliers

Hardened and tempered, precison ground with induction-hardened cutting edges to 60HRc for cutting hard or soft wire
Manufactured to ISO 5745


Specifications

Attribute Value
Brand Knipex
Plier Type Long Nose Pliers
Overall Length 160 mm
Tip Style Straight
Jaw Length 50 mm
Material Vanadium Electric Steel
Checking stock...
IDR
488,158.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1488,158.06
*price per unit indicative
"Knipex Vanadium Electric Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda