Bahco Steel Pliers Long Nose Pliers, 160 mm Overall Length

RS Stock No.:
3270729
Mfr. Prt No.:
2427G-160
Brand:
Bahco
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
RS stock number 3270729
Product description Bahco Steel Pliers Long Nose Pliers, 160 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2427G-160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ergonomic Pliers

High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745


Specifications

Attribute Value
Brand Bahco
Tip Style Straight
Cutting Capacity 13.0 mm
Overall Length 160 mm
Plier Type Long Nose Pliers
Jaw Length 46 mm
Material Steel
Checking stock...
IDR
956,911.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1956,911.47
*price per unit indicative
"Bahco Steel Pliers Long Nose Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products