Gedore Steel Pliers Long Nose Pliers, 180 mm Overall Length

RS Stock No.:
7724154
Mfr. Prt No.:
8133-180 JC
Brand:
Gedore
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
RS stock number 7724154
Product description Gedore Steel Pliers Long Nose Pliers, 180 mm Overall Length
Manufacturer / Brand Gedore
Manufacturer part number 8133-180 JC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Multiple Flat Nose Pliers

Multifunction, flat jaw pliers with wire cutter for cutting, stripping, crimping and gripping.

Serrated jaws for firm grip
Stripping & crimping sizes 0.5/ 1.5 & 2.5mm
Manufactured from drop forged, hardened & tempered steel
Chrome plated finish
Bi-material handle for firm, comfortable grip


Specifications

Attribute Value
Brand Gedore
Cutting Capacity 1.6 mm
Overall Length 180 mm
Tip Style Straight
Plier Type Long Nose Pliers
Material Steel
Checking stock...
IDR
673,918.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1673,918.25
*price per unit indicative
"Gedore Steel Pliers Long Nose Pliers, 180 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products