Gedore Steel Pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
7724179
Mfr. Prt No.:
8132-200 JC
Brand:
Gedore
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
RS stock number 7724179
Product description Gedore Steel Pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Gedore
Manufacturer part number 8132-200 JC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Needle Nose Radio Pliers

Needle nose pliers with integral wire cutter and serrated flat jaws.

Ideal for bending, gripping & cutting applications
Manufactured from drop forged, hardened, tempered steel
Induction hardened cutting edges to 61 - 63 HRC
Bi-material handles for comfortable, firm grip
Chrome plated finish


Specifications

Attribute Value
Brand Gedore
Overall Length 200 mm
Tip Style Straight
Jaw Depth 9.5 mm
Plier Type Long Nose Pliers
Jaw Length 75,7 mm
Material Steel
Checking stock...
IDR
600,914.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1600,914.81
*price per unit indicative
"Gedore Steel Pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products