RS PRO High Carbon Steel Pliers Long Nose Pliers, 130 mm Overall Length

RS Stock No.:
8473737
Brand:
RS PRO
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
RS stock number 8473737
Product description RS PRO High Carbon Steel Pliers Long Nose Pliers, 130 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Needle Nose Pliers

From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. With a high carbon steel construction, these pliers are suitable for the handling of components in high-density areas without causing damage.

Featuring ergonomically designed handles you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use.

Features and Benefits

• Ideal for precision work with soft wire
• High carbon steel jaws
• Ergonomic plastic grips

Applications

Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.

How to maintain long-nosed pliers

Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Tip Style Straight
Material High Carbon Steel
Overall Length 130 mm
Plier Type Long Nose Pliers
Checking stock...
IDR
158,698.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1158,698.57
*price per unit indicative
"RS PRO High Carbon Steel Pliers Long Nose Pliers, 130 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products