RS PRO 67 mm HSS Inverted Dovetail Cutter 45° 25mm Diameter
- RS Stock No.:
- 5228095
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
RS stock number | 5228095 |
Product description | RS PRO 67 mm HSS Inverted Dovetail Cutter 45° 25mm Diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 67 mm |
Cut Type | Inverted |
Angle | 45 ° |
Cutter Diameter | 25 mm |
Cutter Width | 6.3 mm |
Shank Type | Screwed |
Shank Diameter | 12 mm |
Material | HSS |