RS PRO 67 mm HSS Standard Dovetail Cutter 60° 25mm Diameter
- RS Stock No.:
- 5228118
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5228118 |
Product description | RS PRO 67 mm HSS Standard Dovetail Cutter 60° 25mm Diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 67 mm |
Cut Type | Standard |
Angle | 60 ° |
Cutter Diameter | 25 mm |
Cutter Width | 10 mm |
Shank Type | Screwed |
Shank Diameter | 12 mm |
Material | HSS |