RS PRO Litter Pick Up Tool, 850 mm Aluminium

RS Stock No.:
0539359
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
RS stock number 0539359
Product description RS PRO Litter Pick Up Tool, 850 mm Aluminium
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Litter Picker with Grooved Jaw, 850 mm

The RS PRO litter picker is a highly durable and reliable tool ideal for picking up litter in a variety of locations. The litter picker is manufactured with strong aluminium, providing a sturdy construction that can withstand heavy use. The picker features a soft grip handle, providing excellent grip and comfort when in use. The RS PRO litter picker also features rotating jaws in 4 x 90° positions relative to the pistol grip, allowing you to pick up rubbish with ease from various angles. The litter grabber includes a grooved jaw to assist with the removal of stubborn litter with ease, with minimal effort required.

Features and benefits

• Grooved jaws with strong grip for removal of stubborn refuse
• Excellent ergonomic design allows the user to rotate jaws in 4 x 90° positions relative to the pistol grip
• Trigger handle with excellent grip and comfort
• Open jaw width: 4"
• Can be used in a variety of environments
• Rotatable head

Applications

Litter pickers are a type of tool used to pick up rubbish often found in public spaces, allowing it to be safely disposed of without having to come into contact. Litter pickers are a hygienic and safe way to remove waste from a safe distance. They are used in a wide range of environments including:

• Public parks
• Schools
• Supermarkets
• Roadsides
• Warehouses
• Arenas

What is the overall length?

The overall length of this litter picker from RS PRO is 820 mm.

What is the maximum jaw opening width?

The jaw has a maximum opening width of 4".

How to operate the grooved jaw

The jaw is operated via the trigger handle by simply pressing the trigger to retract the jaw and pick up the waste, then simply release the trigger to open the jaws and release the rubbish.


Specifications

Attribute Value
Brand RS PRO
Overall Length 850 mm
Type Litter
Material Aluminium
Checking stock...
IDR
197,717.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1197,717.65
*price per unit indicative
"RS PRO Litter Pick Up Tool, 850 mm Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda