Stanley Carbon Steel Pliers Plier Set, 254 mm Overall Length
- RS Stock No.:
- 8134356
- Mfr. Prt No.:
- fmht0-72415
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8134356 |
Product description | Stanley Carbon Steel Pliers Plier Set, 254 mm Overall Length |
Manufacturer / Brand | Stanley |
Manufacturer part number | fmht0-72415 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley FatMax - 3 Pieces Compound Action Plier Set
Introducing an excellent set of pliers from Stanley FatMax consists of 3 high-quality pieces made from high-grade forged and corrosion protected carbon steel. The bi-materials handles ensure a firm yet comfortable grip and ease user fatigue in prolonged use coupled with smooth operation. A double pivot system multiplies the user force resulting in a cleaner, stronger cut and gripping force. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals to general DIY'er as they are essential tools to have handy.
The plier set includes:
• Long Nose Compound Action Pliers - Ideal for manoeuvering small parts in confined spaces
• Combination Compound Action Pliers - Ideal for general purpose gripping and cutting
• Diagonal Compound Action Pliers - Ideal for copper, aluminium and piano wire cutting
Features and Benefits:
• The bi-material handle provides the comfort to use the tool and reduces hand fatigue
• Double Pivot construction increases jaw force for better cutting and gripping (70% more cutting and gripping power than standard pliers)
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Heat treated high carbon steel forging for long life and durability
• Combination pliers - ideal for gripping and cutting
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• Meet ANSI specification
• Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
FAQs:
Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
The set contains three of the most popular plier types:
• Diagonal Cutters
• Long-nose Pliers
• Combination Pliers
Specifications
Attribute | Value |
Brand | Stanley |
Plier Type | Plier Set |
Material | Carbon Steel |
Number of Pieces | 3 |
Overall Length | 254 mm |