Bahco Pliers Plier Set, 300 mm Overall Length
- RS Stock No.:
- 8766587
- Mfr. Prt No.:
- 9938
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766587 |
Product description | Bahco Pliers Plier Set, 300 mm Overall Length |
Manufacturer / Brand | Bahco |
Manufacturer part number | 9938 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Bahco Adjustable Circlip Pliers Set
This set brings together Bahco’s range of professional adjustable circlip pliers that can be used internally and externally. Designed for precision and built to last they benefit from interchangeable tips which can be easily adjusted to work on internal or external clips as required.
From the 2928 series: 160 mm, 200 mm and 250 mm
Straight, 15° and 90° tips
5 pairs of tips are supplied with the 160 & 200 and 6 pairs with the 250
The pliers can be used for internal circlips from 8 to 100 mm diameter and for external circlips from 3 to 100 mm
This set covers a range of applications previously requiring up to ten conventional pliers
Stop mechanism (automatic on the 2928-250 model) for easier use and prevention of damage to circlips from excessive force
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 300 mm |
Plier Type | Plier Set |
Number of Pieces | 3 |