Stanley Retractable Folding Pocket Safety Knife with Straight Blade

RS Stock No.:
2321977
Mfr. Prt No.:
0-10-598
Brand:
Stanley
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
RS stock number 2321977
Product description Stanley Retractable Folding Pocket Safety Knife with Straight Blade
Manufacturer / Brand Stanley
Manufacturer part number 0-10-598

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley Folding Pocket Knife

Introducing the excellent-quality STANLEY Folding Pocket Knife that has been created with professionals in mind. It's epoxy coated, all-metal body guarantees toughness and increased durability. The spring loaded blade can be locked securely once extended or closed preventing unwanted blade's movement. The knife comes with 2 blades and it's an ideal tool for professional crafts and hobby applications.

Features and Benefits:

• An excellent-quality, all-metal body, knife with replaceable blades
• Epoxy coated, lightweight and durable construction
• A spring-loaded, blade locking mechanism ensures the safety of operation
• Handy, pocket size for convenience and comfort of use
• Supplied complete with 2 general purposes, light-duty spare blades

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable blade and folding construction for safety and ease of use.

Are spare blades supplied with the knife? If so, how many?

Yes, this knife is supplied with 2 blades.

Do you stock spare blades?

At the moment we do not stock Stanley 5901 blades.


Specifications

Attribute Value
Brand Stanley
Number of Blades Supplied 2
Knife Type Folding Pocket
Retractable Yes
Blade Type Straight
Checking stock...
IDR
151,041.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1151,041.60
*price per unit indicative
"Stanley Retractable Folding Pocket Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products