Stanley Retractable Utility Safety Knife with Straight Blade

RS Stock No.:
2322065
Mfr. Prt No.:
0-10-189
Brand:
Stanley
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
RS stock number 2322065
Product description Stanley Retractable Utility Safety Knife with Straight Blade
Manufacturer / Brand Stanley
Manufacturer part number 0-10-189

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Stanley Retractable Safety Knife with a Self-Retracting Blade

This STANLEY 155mm Safety Knife with a Springback mechanism is a great solution for maximising the operating safety. The spring-loaded, self-retracting blade automatically retracts when the slider is released. The blade features a special rounded nose for increased operator's safety. The knife includes an interlocking nose design that firmly secures the blade into the knife and prevents any unwanted movements.

Features and Benefits:

• Excellent-quality retractable knife made from die-cast zinc and finished in a bright red colour
• Lightweight and extremely durable construction designed for heavy use
• InterLock blade locking mechanism for increased safety and firm blade fixing
• Accepts all conventional Stanley knife spare blades
• Spring loaded blade automatically retracts when the slider is released
• Supplied with special round nose heavy duty blade for ultimate safety

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable, spring-loaded blade for increased safety and comfort of use.

Are spare blades supplied with the knife? If so, how many?

No, this knife is supplied with one blade only.

Do you stock replacement blades?

At the moment, we do not stock rounded nose blades. However, the knife accepts all conventional Stanley knife spare blades e.g. 484-7522 or 776-9725.


Specifications

Attribute Value
Brand Stanley
Number of Blades Supplied 1
Knife Type Utility
Retractable Yes
Blade Type Straight
Checking stock...
IDR
301,453.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1301,453.86
*price per unit indicative
"Stanley Retractable Utility Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products