Bahco 102.0mm Heavy Duty Safety Knife with Craftman Blade

RS Stock No.:
8766528
Mfr. Prt No.:
2444
Brand:
Bahco
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
RS stock number 8766528
Product description Bahco 102.0mm Heavy Duty Safety Knife with Craftman Blade
Manufacturer / Brand Bahco
Manufacturer part number 2444

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Bahco Carpenters Knife

Constructed from stainless steel to ensure long life and a good edge and designed as a multipurpose tool for tradesman, carpenters and engineers. The handle offers excellent grip and comfort even with prolonged use.

2 component handle for a comfortable and safe grip
Practical sheath can be carried on a belt
Blade is 102mm
Overall length 220mm


Specifications

Attribute Value
Brand Bahco
Number of Blade Segments 1
Number of Blades Supplied 1
Knife Type Heavy Duty
Blade Type Craftman
Length of Blade Required 102.0 mm
Checking stock...
IDR
272,084.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,084.66
*price per unit indicative
"Bahco 102.0mm Heavy Duty Safety Knife with Craftman Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda