Facom Twin-Blade Pocket Knife, Stainless Steel, 100mm Closed Length, 115g

RS Stock No.:
1628227
Mfr. Prt No.:
843
Brand:
Facom
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
RS stock number 1628227
Product description Facom Twin-Blade Pocket Knife, Stainless Steel, 100mm Closed Length, 115g
Manufacturer / Brand Facom
Manufacturer part number 843

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Double-Bladed Electrician’s Pocket Knife

Introducing Facom’s double-bladed electrician's knife. It features a billhook blade and straight blade, providing essential multi-use versatility into one piece of equipment for ease of use and convenience. The handle features an ergonomic curve that provides grip and ultimate comfort, especially when working for long periods of time. This light-weight electrician’s knife is an essential piece of equipment for a beginner in the trade or a professional.


Specifications

Attribute Value
Brand Facom
Overall Length 180 mm
Blade Material Stainless Steel
Series Twin-Blade
Closed Length 100 mm
Knife Type Pocket Knife
Handle Material Wood
Weight 115 g
Checking stock...
IDR
738,740.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1738,740.27
*price per unit indicative
"Facom Twin-Blade Pocket Knife, Stainless Steel, 100mm Closed Length, 115g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda