RS PRO Stainless Steel Pliers Round Nose Pliers, 130 mm Overall Length
- RS Stock No.:
- 0536335
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
RS stock number | 0536335 |
Product description | RS PRO Stainless Steel Pliers Round Nose Pliers, 130 mm Overall Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Stainless Steel Pliers
From the trusted RS PRO brand, these stainless steel pliers are lightweight and versatile, and so are perfect for precision applications. The pliers feature moulded plastic bow handles for an assured grip, with spring action return to reduce fatigue over long periods of use.
The high-quality pliers are made from stainless steel, which makes them resistant to corrosion and ensures a long service life.
The stainless steel long nose pliers are ideally suited to electrical applications, such as handling components in printed circuit board applications.
• 536-357 are bent nose pliers
• 536-341 are serrated flat nose pliers
• 536-335 are half-round nose pliers
Features and Benefits
• Stainless steel construction
• Lightweight return spring
Moulded plastic grip handles • 25mm long stainless steel jaws
• Fitted with moulded plastic grip with lightweight return spring
• Overall length 130mm
Applications
These long nose pliers can be used in a variety of applications, wherever fasteners or parts need to be gripped or stiff wire manipulated. Thanks to their spring-return grip, they're ideal for continuous action applications. The pliers are especially suited for PCB board applications. These pliers are a useful addition to the toolboxes of;
• Electricians
• Technicians
• Maintenance Engineers
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 130 mm |
Plier Type | Round Nose Pliers |
Jaw Length | 25 mm |
Material | Stainless Steel |