RS PRO 203 mm Carbon Steel Kevlar Scissors

RS Stock No.:
8352700
Brand:
RS PRO
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
RS stock number 8352700
Product description RS PRO 203 mm Carbon Steel Kevlar Scissors
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 8in Kevlar Shears

From RS PRO, these shears are designed to cut Kevlar and other tough materials. With a carbon steel blade, the scissors deliver a strong and precise cut. The handle design ensures a strong grip for excellent handling and control, while giving you the leverage you need for heavy-duty applications.
These 8 inch shears are also ideal for cutting everyday fabrics and materials, and so are a highly versatile tool.

They also feature a thermoplastic soft-grip ergonomic handle for reduced fatigue over long periods of use.

Features and Benefits

• Durable carbon steel blades
• Comfortable grip
• Strong hardened pivot for dependable service life

Applications

These scissors are principally designed to cut Kevlar and other tough materials. Also ideal for general purpose including upholstery applications, cloth work, card and paper, plastics and a whole host of other materials. They might typically be used in;

• Textiles
• Prototyping
• Hobby crafting

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 203 mm
Handle Material Plastic
Blade Material Carbon Steel
Scissor Type Kevlar
Blade Length 63.5 mm
Checking stock...
IDR
824,540.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1824,540.29
*price per unit indicative
"RS PRO 203 mm Carbon Steel Kevlar Scissors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda