RS PRO 159 mm Carbon Steel Kevlar Scissors

RS Stock No.:
8352719
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
RS stock number 8352719
Product description RS PRO 159 mm Carbon Steel Kevlar Scissors
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 6.25in Fibre Optic Kevlar Shears

From RS PRO, these compact shears are designed to cut Kevlar and other tough materials. With a carbon steel blade, the scissors deliver a strong and precise cut. The compact design ensures excellent handling and control, while giving you the leverage you need for heavy-duty applications.
These 6 1/4 inch shears are also ideal for cutting everyday fabrics and materials, and so are a highly versatile tool.

They also feature a soft-grip ergonomic handle for reduced fatigue over long periods of use.

Features and Benefits

• Durable carbon steel blades
• Comfortable grip
• Compact design

Applications

These scissors are principally designed to cut Kevlar and other tough materials. Also ideal for general purpose including upholstery applications, cloth work, card and paper, plastics and a whole host of other materials. They might typically be used in;

• Textiles
• Prototyping
• Hobby crafting

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 159 mm
Blade Material Carbon Steel
Scissor Type Kevlar
Blade Length 41.0 mm
Checking stock...
IDR
508,087.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1508,087.16
*price per unit indicative
"RS PRO 159 mm Carbon Steel Kevlar Scissors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda