Stanley Flat Safety Knife Blade

RS Stock No.:
0494105
Mfr. Prt No.:
1-11-921
Brand:
Stanley
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
RS stock number 0494105
Product description Stanley Flat Safety Knife Blade
Manufacturer / Brand Stanley
Manufacturer part number 1-11-921

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stanley General Purpose Fixed Blade Knife Blade, 1 Blade Segments

The Stanley 1992 heavy duty trimming blade is strong and reliable designed to cut through materials safely and with ease. The Stanley 1992 blade is designed with a unique feature for specific applications. These long-lasting replacement trimming blades fit most standard utility knives and are constructed from high grade carbon alloy steel, ensuring they can cut through the toughest material with ease. Due to S3 technology used to create the item, the blade will stay stronger and sharper for longer. Trimming knifes and safety blades have a superior edge hardening for longer tool life and sharper edge.

Features and Benefits:

• Original heavy duty, general purpose blade
• Ideal for cutting and trimming
• Unique feature for specific applications
• Constructed with high grade carbon alloy steel
• Blades stay stronger and sharper for longer due to S3 technology
• Can be used with almost all Stanley type knives
• Length: 62mm
• Thickness: 0.61mm

Typical Applications

Safety knife blades are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

•Retail,
•Food industry,
•Construction,
•Medical rescue teams
•Warehousing
•Automotive industry
•Factory production

FAQs:
What Stanley Knife can the blades be used with?
Can be used with all Stanley standard knives.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.

What is S3 technology?
S3 technology refers to the high quality cutting process of the blades, allowing them to stay sharper and stronger for longer.


Specifications

Attribute Value
Brand Stanley
Number of Pieces 100
Blade Shape Flat
Blade Type Safety Knife Blade
Checking stock...
IDR
974,637.88
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1974,637.889,746.38
*price per unit indicative
"Stanley Flat Safety Knife Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda