Stanley Flat Snap-off Blade

RS Stock No.:
0841788
Mfr. Prt No.:
0-11-301
Brand:
Stanley
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
RS stock number 0841788
Product description Stanley Flat Snap-off Blade
Manufacturer / Brand Stanley
Manufacturer part number 0-11-301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stanley General Purpose Snap-Off Safety Blade, 8 Blade Segments

The Stanley 18mm snap-off blade is suitable as a replacement blade for an 18mm snap-off knife. These safety snap-off knife blades consist of 8 cutting points. The durable plastic blade dispenser included also contains a blade snapper for easy blade removal and safe storage of the removed segments.

WARNING : You must be over the age of 18 to purchase this product.

Features and Benefits:

• Durable Snap-Off safety blade
• Plastic blade dispenser included with built in blade snapper
• Compatible with several knives
• 8 cutting points
• Length: 108 mm
• Thickness: 0.51 mm
• Width: 18 mm
• Quantity of blades included: 10

Typical Applications

Stanley blades are used for cutting and trimming and found in a variety of industries such as:
• Warehousing
• Retail
• Construction
• Food Industry

FAQ:
What Stanley Knife can the blades be used with?

The Stanley 18 mm Snap-Off Blade is compatible with a number of knives including: 10-481 FatMax Snap-off Blade Knife with Cartridge, 10-418 DynaGrip Snap-off Blade Knife, 10-018 InterLock Snap-off Blade Knife, 10-380 Snap-off Blade Knife with Cartridge, 10-280 Snap-off Blade Knife – Self Locking, 10-151 SM Snap-off Knife.


Benefits of a Snap-Off Blade?
Using a Snap-Off Blade allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others.

How do they work?
By equipping the correct blade, depending on the application, the user makes the necessary cut either free hand or using a guide.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.


Specifications

Attribute Value
Brand Stanley
Number of Pieces 10
Blade Shape Flat
Blade Width 18 mm
Blade Type Snap-off Blade
Checking stock...
IDR
82,023.98
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
182,023.988,202.40
*price per unit indicative
"Stanley Flat Snap-off Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products