RS PRO 140 mm, Stainless Steel, Flat; Bent, Tweezers

RS Stock No.:
1369712
Brand:
RS PRO
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
RS stock number 1369712
Product description RS PRO 140 mm, Stainless Steel, Flat; Bent, Tweezers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Anti-Acid - Anti-Magnetic

RS Pro Premium Economy Tweezers

RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

•Nonmagnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
• Various lengths and point types available

Application Information

RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.


Specifications

Attribute Value
Brand RS PRO
Anti-Magnetic Yes
Overall Length 140 mm
Model Number 65A.SA
Material Stainless Steel
Point Type Flat; Bent
Anti-Acid Yes
Checking stock...
IDR
402,987.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1402,987.38
*price per unit indicative
"RS PRO 140 mm, Stainless Steel, Flat; Bent, Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products