RS PRO 130 mm, Stainless Steel, Straight Fine, ESD Tweezers

RS Stock No.:
1369783
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
RS stock number 1369783
Product description RS PRO 130 mm, Stainless Steel, Straight Fine, ESD Tweezers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

RS Pro ESD Epoxy Coated Tweezers

RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications.

Anti-Acid - Anti-Magnetic

Features and Benefits

• Non-magnetisable (except for RS stock No:136-9784)
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating

• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
• Conductive additives and light and heat resistance pigment.
• Excellent general resistance
• Easy to clean
• Excellent dispersion
• Impact-resistant surface
• Excellent elasticity
• Functional permanent graffiti protection

Application Information

RS Pro ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.


Specifications

Attribute Value
Brand RS PRO
ESD Safe Yes
Anti-Magnetic Yes
Overall Length 130 mm
Model Number AA.SA.NE
Material Stainless Steel
Point Type Straight Fine
Anti-Acid Yes
Checking stock...
IDR
525,184.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1525,184.23
*price per unit indicative
"RS PRO 130 mm, Stainless Steel, Straight Fine, ESD Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda