RS PRO 115 mm, Plastic, Sharp Fine, Tweezers

RS Stock No.:
1369863
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
RS stock number 1369863
Product description RS PRO 115 mm, Plastic, Sharp Fine, Tweezers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

RS Pro Plastic Tweezers

RS Pro Plastic Tweezers-DG. A series of high precision plastic tweezers specially designed for use in engineering applications.

Features and Benefits

• Excellent tensile and flexural strength, fatigue and creep resistance
•Low friction, good wear and abrasion resistance
• Low moisture absorption
• Excellent chemical resistance (oils, grease, fuels, organic solvents); not resistant to strong acids, alkalis and oxidising
• Hydrolytic resistance

Application Information

RS Pro Plastic Tweezers-DG are suitable for applications including handling of scratch sensitive components (ceramic and glass devices, wafers, capillary)


Specifications

Attribute Value
Brand RS PRO
Anti-Magnetic Yes
Overall Length 115 mm
Material Plastic
Point Type Sharp Fine
Anti-Acid Yes
Checking stock...
IDR
84,751.12
IDR
60,416.64
Out of stock
Price EachYou save IDR 24,334.48 (28.7%)
Unit(s)Per Unit(IDR)
160,416.64
*price per unit indicative
"RS PRO 115 mm, Plastic, Sharp Fine, Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda