HellermannTyton Heat Shrink Tubing, Black 6mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-3 Series

RS Stock No.:
5014385
Mfr. Prt No.:
308-30600 HIS-3-6/2-PO-X-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5014385
Product description HellermannTyton Heat Shrink Tubing, Black 6mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-3 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 308-30600 HIS-3-6/2-PO-X-BK
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
RS stock number 5014385
Product description HellermannTyton Heat Shrink Tubing, Black 6mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-3 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 308-30600 HIS-3-6/2-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Heat Shrink Tubing HIS-3

Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.


Specifications

Attribute Value
Brand HellermannTyton
Series HIS-3
Colour Black
Flame Retardant Yes
Sleeve Diameter 6 mm
Sleeve Length 5 m
Shrink Ratio 3:1
Shrunk Diameter 2 mm
Sleeve Type Heat Shrink
Material Cross Linked Polyolefin
Checking stock...
IDR
409,280.78
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1409,280.7881,856.16
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Black 6mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-3 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products