Knipex Water Pump Pliers Water Pump Pliers, 140 mm Overall Length

RS Stock No.:
2972020
Mfr. Prt No.:
88 07 300
Brand:
Knipex
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
RS stock number 2972020
Product description Knipex Water Pump Pliers Water Pump Pliers, 140 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 88 07 300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Water Pump Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Chrome vanadium steel jaws with extended grip capacity
Box-joint, 9-position adjustment
Slim head for improved access
Plastic-dipped insulated grip


Specifications

Attribute Value
Brand Knipex
Overall Length 140 mm
Plier Type Water Pump Pliers
Checking stock...
IDR
1,124,420.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,124,420.80
*price per unit indicative
"Knipex Water Pump Pliers Water Pump Pliers, 140 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products