RS PRO Countersink48 mm x14mm1 Piece
- RS Stock No.:
- 0423848
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
RS stock number | 0423848 |
Product description | RS PRO Countersink48 mm x14mm1 Piece |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
System Power Tool Accessories
Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 1 |
Overall Length | 48 mm |
Drill Bit Type | Countersink |
Shank Diameter | 7.15 mm |
Shank Length | 20 mm |
Head Diameter | 14 mm |
Countersink Angle | 90 ° |
Material | HSS |