Dormer Countersink50 mm x10mm1 Piece

RS Stock No.:
6667416
Mfr. Prt No.:
G13610.0
Brand:
Dormer
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
RS stock number 6667416
Product description Dormer Countersink50 mm x10mm1 Piece
Manufacturer / Brand Dormer
Manufacturer part number G13610.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 50 mm
Head Diameter 10 mm
Drill Bit Type Countersink
Shank Diameter 6 mm
Number of Flutes 3
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
629,340.00
IDR
521,827.75
Out of stock
Price EachYou save IDR 107,512.25 (17.1%)
Unit(s)Per Unit(IDR)
1521,827.75
*price per unit indicative
"Dormer Countersink50 mm x10mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda