Facom S.360DBOX4PB 22 Piece , 1/2 in Socket Set

RS Stock No.:
7653367
Mfr. Prt No.:
S.360DBOX4PB
Brand:
Facom
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
RS stock number 7653367
Product description Facom S.360DBOX4PB 22 Piece , 1/2 in Socket Set
Manufacturer / Brand Facom
Manufacturer part number S.360DBOX4PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

Facom 22 Piece Ratchet & Socket Set

Introducing a compact 1/ 2inch ratchet and socket set from Facom. This is a professional standard hand tool set featuring a ratchet, sockets, extension and a T-handle bar all presented in a unique storage case for easy storing and tool protection. A set like this performs many professional and DIY tasks and as such, is a very versatile, an essential kit for anyone to own, especially with how portable it is.

SUPPLIED_WITH : 22 tools: 1/2" drive metric 6 point OGV sockets 8

Features and Benefits:

• This unique and professional tool set by Facom features 22 pieces along with a fast and powerful ratchet with excellent torque, making this a very capable set for professional use
• The ratchet features a dustproof and liquid-resistant head, which makes it a very low maintenance ratchet and ideal for longer lasting tool life
• The innovative bi-material detection storage box helps you see the contents inside even when the box is closed, making it much easier to identify any missing pieces or locating the pieces required more efficiently, ultimately saving time
• The box can also stand vertically, which makes storing this toolset effortless and is also compatible with any roller cabinet drawer
• Weight 3.6 kg
• Closed case size W340 x D180 x H58 mm

Applications:

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

What is in the set?

• 1/ 2inch Drive metric sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30 and 32 mm
• Fast Ratchet
• 1/ 2inch Drive extension 130 mm
• 1/ 2inch Drive T-Handle
• Detection Box


Specifications

Attribute Value
Brand Facom
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 22
Drive Type Square
Set Contents 1/2 in Drive Metric 6 point OGV Sockets: 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm; Fast Ratchet S.360; 1/2 in Drive Wobble Extension S.210S: 130 mm; 1/2 in Drive Sliding Tee S.120A
Socket Size 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm, 32 mm
Checking stock...
IDR
5,312,573.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,312,573.61
*price per unit indicative
"Facom S.360DBOX4PB 22 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products