RS PRO 3 Piece Metal Step Drill Bit Set, 4mm to 30mm

RS Stock No.:
0232614
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
RS stock number 0232614
Product description RS PRO 3 Piece Metal Step Drill Bit Set, 4mm to 30mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ISO Step Drills, Individual & Set

Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 3
Drill Bit Type Step Drill Bit
Drilling Application Metal
Set Contents Step Drill Bits
Minimum Size 4 mm
Maximum Size 30 mm
Material HSS
Checking stock...
IDR
3,003,000.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,003,000.70
*price per unit indicative
"RS PRO 3 Piece Metal Step Drill Bit Set, 4mm to 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda