RS PRO 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm

RS Stock No.:
5071704
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
RS stock number 5071704
Product description RS PRO 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO HSS 19 Piece Drill Bit Set

RS PRO offers this exceptional Drill Bit Set made from HSS with a Titanium coating for high-performance, offering more resistance than high carbon steel bits. It contains a great selection of the most commonly used diameters from 1mm to 10 mm in 0.5 mm increments. These High-Speed Steel (HSS) are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. The Titanium coating reduces friction on the material allowing the drill bit to last up too 3 times longer when compared to standard HSS bits. Manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.

Note

Drill bits
1 - 10mm in 0.5mm increments

Typical Applications

HSS bits features a partially grounded tip making it suitable for non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic, wood and masonry however, the performance is affected.

Features and Benefits

19 Piece HSS Drill bit set

Titanium coating for reduced friction

Heat treated to HRC 60° - 66°

135° Split Point

The shaft is equal to the diameter of the drill for low breakages

Cuts faster and lasts longer than regular high carbon steel bits

Heavy duty Steel Case with a moulded rigid insert drill store

FAQ's

Q. What does jobber mean?

A. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

Q. What is HSS?

A. An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 19
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 10 mm
Material HSS
Checking stock...
IDR
670,876.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1670,876.44
*price per unit indicative
"RS PRO 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda