RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm
- RS Stock No.:
- 5071726
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
RS stock number | 5071726 |
Product description | RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 170 Piece HSS Drill Set
RS PRO offers this exceptional Drill Bit Set made from HSS for high-performance, offering more resistance than high carbon steel bits. It contains a great selection of the most commonly used diameters from 1mm to 10 mm in 0.5 mm increments. These High-Speed Steel (HSS) are constructed from a single piece of high speed steel, thus reducing breaking and blunting under heat or stress. Manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.
Note
Drill bits
10 each size - 1 mm to 8 mm in 0.5 mm increments
5 each size - 8.5 m to 10 mm in 0.5 mm increments
Typical Applications
HSS bits features a partially grounded tip making it suitable for non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic, wood and masonry however, the performance is affected.
Features and Benefits
170 Piece HSS Drill bit set
Ground flute for a longer life than equivalent roll forged bits
The shaft is equal to the diameter of the drill for low breakages
Black oxide finish allows for quick removal of material
Cuts faster and lasts longer than regular high carbon steel bits
FAQ's
Q. What does jobber mean?
A. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
Q. What is HSS?
A. An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 170 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Metal |
Set Contents | HSS Drill Bits |
Minimum Size | 1 mm |
Maximum Size | 10 mm |
Material | HSS |