RS PRO 18 Piece Masonry Twist Drill Bit Set, 3mm to 10mm

RS Stock No.:
5119676
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
RS stock number 5119676
Product description RS PRO 18 Piece Masonry Twist Drill Bit Set, 3mm to 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Drill Bits & HSS/Masonry Sets

Metalworking drills.

RS PRO HSS Masonry, Steel & Wood Drill Bit Set, 18 Piece, 3mm to 10mm

The 18 piece set of masonry, steel and wood drill bits from RS PRO features drill bits in sizes ranging from 2mm to 10mm, ideal for use in a wide range of electrical installation and maintenance work applications. These high quality drill bits are manufactured from HSS (high speed steel) ensuring excellent durability and strength. The drill bits are compatible with power tools such as drills and hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick as well as wood and steel. The RS PRO 18 piece masonry, wood & steel drill bit set is supplied with a durable storage case with easy access, ensuring the bits are organised and protected when not in use.

Features and benefits

  • Manufactured from HSS for excellent durability and strength

  • 18 piece set with sizes ranging from 2mm to 10mm

  • Suitable for use with a wide range of materials such as brick, stone, wood and steel

  • Supplied with a durable storage case with sizes printed on the outside for easy access

  • Compatible with power tools such as drills and hammer action drills for quick and efficient drilling

Application

Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry, wood and steel drill bits are ideal for drilling holes in materials such as:

  • Brick

  • Concrete

  • Stone

  • Breeze blocks

  • Wood

  • Steel

What sizes are included?

This set includes masonry drill bits in sizes:

  • Masonry Bits: 3; 4; 5; 6; 8; 10 mm

  • Steel Bits: 3; 4; 5; 6; 8; 10 mm

  • Wood Bits: 3; 4; 5; 6; 8; 10 mm


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 18
Drill Bit Type Twist Drill Bit
Drilling Application Masonry
Set Contents Mansonry Drill Bits; HSS Drill Bits; Wood Drill Bits
Minimum Size 3 mm
Maximum Size 10 mm
Material HSS
Checking stock...
IDR
477,144.61
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1477,144.61
*price per unit indicative
"RS PRO 18 Piece Masonry Twist Drill Bit Set, 3mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda