RS PRO 13 Piece Metal Twist Drill Bit Set, 1mm to 6.5mm

RS Stock No.:
6680980
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
RS stock number 6680980
Product description RS PRO 13 Piece Metal Twist Drill Bit Set, 1mm to 6.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Size 6.5 mm
Material HSS
Number of Pieces 13
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Checking stock...
IDR
232,331.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1232,331.35
*price per unit indicative
"RS PRO 13 Piece Metal Twist Drill Bit Set, 1mm to 6.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda