Bosch 10 Piece Metal Twist Drill Bit Set, 1mm to 10mm
- RS Stock No.:
- 7595603
- Mfr. Prt No.:
- 2607019925
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7595603 |
Product description | Bosch 10 Piece Metal Twist Drill Bit Set, 1mm to 10mm |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2607019925 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bosch HSS-Co 10-Piece Robust Line Metal Drill Bit Set DIN 338.
Bosch HSS-Co Twist drill bit set is a 10-piece set with bit sizes from 1 to 10 mm and all DIN 38. The drill bits are made from a cobalt alloy 5%, fully ground HSS so they are heat protected and have a high resistance to wear. Excellent for drilling through stainless steel the drill bits have 2 cutters and flutes removing chips which ensures a longer life of the bits plus they have cylindrical shanks enabling use in drill drivers and stands. With a 135° tip, h8 diameter tolerance and drill bit type N you will achieve perfect centring and precise cutting with no wondering due to a split point tip.
Features and Benefits.
• HSS-Co 10 Piece Robust Metal drill bit set.
• Twist drills
• Sizes 1 to 10 mm.
• DIN 338.
• Made from 5% Cobalt Alloy.
• Fully ground.
• Heat protection.
• Wear resistant.
• 2 Cutters.
• 2 Flutes.
• Cylindrical shanks.
• 135° Tip.
• H8 Diameter tolerance.
• Type N.
• Long life cycle and performance.
• Excellent for use in drilling stainless steel.
• Split point tip.
• Perfect centring.
• Precise cutting.
• No wondering.
Typical Applications.
• Alloyed steel and non-alloyed steel.
• Stainless steel.
• Cast iron.
• Cast steel.
• Acid and heat resistant steel.
What is included?
• Plastic storage case with Euro hole (156.5 x 107 x 23 mm)
• 10 Drill bits.
• Sizes 1, 2, 2, 4, 5, 6, 7, 8, 9, 10 mm.
Other Bosch HSS-Co Drill sets Available.
• Stock number 8741083, 19-piece drill bit set.
• Stock number 8741087, 25-piece drill bit set.
FAQ’s.
What does HSS mean?
• High speed drill bits. They are also known as “twist drill bits”.
Are the drill bits available individually?
• Yes, Bosch have a wide range of individual drill bits available.
Click here
Can these drill bits drill into metal?
• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron, wood, stone plus hard plastics.
Safety Advice.
• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• We recommend the use of a coolant when drilling.
Specifications
Attribute | Value |
Brand | Bosch |
Drill Bit Type | Twist Drill Bit |
Number of Pieces | 10 |
Drilling Application | Metal |
Set Contents | HSS Drill Bits |
Minimum Size | 1 mm |
Maximum Size | 10 mm |
Material | HSS-Co |