Dormer 19 Piece Multi-Material Twist Drill Bit Set, 1mm to 10mm
- RS Stock No.:
- 7947678
- Mfr. Prt No.:
- A094419
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7947678 |
Product description | Dormer 19 Piece Multi-Material Twist Drill Bit Set, 1mm to 10mm |
Manufacturer / Brand | Dormer |
Manufacturer part number | A094419 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BR
Product Details
Dormer A095/A094 series HSS TiN Coated Drill Bit Set
Introducing the Dormer High-speed Titanium Nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right-hand cutting tip with 118° cutting angle This set has been manufactured with the high-quality and safety of use in mind to meet requirements of both professionals and DIY enthusiasts. The set is supplied in a handy plastic case with numbered drill bits slots.
Dormer A095/A094 series Drill Bits are available in a selection of sets:
• Dormer HSS-TiN 1.5mm to 6.5mm, 13 piece Jobber Drill Set - 7947675
• Dormer HSS-TiN 1mm to 10mm, 19 piece Jobber Drill Set - 7947678
• Dormer HSS-TiN 1mm to 10mm, 19 pieces Jobber Drill Set - 7947662
• Dormer HSS-TiN 1mm to 13mm, 25 piece Jobber Drill Set - 7947666
Features and Benefits:
• Extreme Drill Bit performance - All bits have superior Titanium Nitride Coated HSS (High-Speed Steel) teeth for greater efficiency and a longer-lasting life
• The optimised blade design makes these bits easy to use allowing for more accurate use
• Suitable for a wide range of screwdriver and drilling applications, thanks to the huge selection of bits available in this set
• The drill bits are presented in a handy plastic box for easy selection and storage
• Longer shaft length for comfort and ease of use
• Right angle cutting tip with 118° cutting angle
Typical Applications:
A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.
Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.
FAQs:
What does HSS-TiN mean?
HSS-TiN coated bits are highly corrosive resistant and the coating allows for a significant reduction in frictions between the bit and workpiece. The drill bits are suitable for non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic, wood and masonry however, the performance is affected.
Can these drill bits drill into metal?
Yes, HSS drill bits are suitable for most drilling applications, they are able to stand up to high temperatures. typically used for drilling a wide variety of metals.
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
Is this set suitable for domestic use?
Yes - this is a great multi-purpose drill bit set for domestic use, however, better performance can be achieved in a professional application.
Specifications
Attribute | Value |
Brand | Dormer |
Number of Pieces | 19 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Multi-Material |
Set Contents | HSS Drill Bits |
Minimum Size | 1 mm |
Maximum Size | 10 mm |
Material | HSS-TiN |