Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 87 mm length

RS Stock No.:
7887113
Mfr. Prt No.:
073645
Brand:
Wera
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
RS stock number 7887113
Product description Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 87 mm length
Manufacturer / Brand Wera
Manufacturer part number 073645

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 10 Piece Ratcheting Bit Kit

Tough and durable kit with a drop forged full steel bit ratchet that's excellent to use on difficult screwdriving jobs.

• 9 bits
• Suitable for 1/4 in hex bits
• Suitable for Wera series 1 and 4
• Can be used with 1/4 in sockets via Wera adapter 870/1


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Number of Pieces 10
Overall Length 87 mm
Blade Length 25 mm
Tip Size PH1, PH2, PZ1, PZ2, SL4, SL5, T15, T20
Tip Type Phillips, Pozidriv, Slotted, Torx
Drive Type Hexagon
Checking stock...
IDR
1,260,148.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,260,148.46
*price per unit indicative
"Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 87 mm length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda