Wera Bit Holder

RS Stock No.:
6115928
Mfr. Prt No.:
052490
Brand:
Wera
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
RS stock number 6115928
Product description Wera Bit Holder
Manufacturer / Brand Wera
Manufacturer part number 052490

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera Rapidaptor Universal Bit Holder - 887/4 RR

Rapidaptor universal bit holder from Wera, designed to accepts plain or grooved shank " hex bits. Offers a free spinning sleeve you can grasp to give stability. The ring magnet holder has a sleeve that slides to the tip of the bit, where a strong rare-earth magnet holds ferrous screws. Rapidaptor universal bit holders are convenient when working overhead or in hard-to-reach spots.

Rapidaptor with ring magnet

The additional ring magnet holds long and heavy screws securely. A secure connection between screw and holder. No need to waste time looking for lost screws. Ideal for overhead work.

Features and Benefits

• Easily inserted and self locking bits
• Sleeve retracts as the screw is driven and releases when it seats
• Slide the locking sleeve forward and the bit pops up, where it is held
• Ring magnet holders also accept longer grooved-shank bits
• No extra tools required to remove bits
• Small sizes can be changed easily
• Free-spinning outer sleeve stabilises the electric screwdriver during fastening.
• Fits all " bits made according to DIN 3126
• One-hand use

Application Information

Rapidaptor Universal Bit Holders are the ideal choice for your carpentry, workshop or DIY screwing applications.


Specifications

Attribute Value
Brand Wera
Drill Accessory Type Hex Bit Holder
For Use With Power Drills & Drill Drivers
Checking stock...
IDR
319,180.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1319,180.27
*price per unit indicative
"Wera Bit Holder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda