RS PRO HSCo spot weld removal drill, 10mm

RS Stock No.:
1821886
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
RS stock number 1821886
Product description RS PRO HSCo spot weld removal drill, 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HSS, HSCo & HSS TiN

HSS Spot Weld Removal Drill

Drills with special ground self-centring points which 'mill' through spot welds to produce burr-free holes in single or double panels

Designed for use with 3 jaw power tools on both ferrous and non-ferrous materials

L182188-01

Specifications

Attribute Value
Brand RS PRO
Drill Bit Type spot weld removal drill
Diameter 10 mm
Material HSCo
Checking stock...
IDR
257,085.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1257,085.39
*price per unit indicative
"RS PRO HSCo spot weld removal drill, 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda