RS PRO HSS Cone Cutter 5mm x 20mm
- RS Stock No.:
- 0499267
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
RS stock number | 0499267 |
Product description | RS PRO HSS Cone Cutter 5mm x 20mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Sheet metal hole cutter, spiral tap, blank
WARNING : Not suitable for aluminium. Use without cooling agents.
SUPPLIED_WITH : Set, stock no. <a href="JavaScript:showLine('499-2
HSS hole cutter with spiral tap
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck
Specifications
Attribute | Value |
Brand | RS PRO |
Drill Bit Type | Cone Cutter |
Minimum Head Size | 5 mm |
Maximum Head Size | 20 mm |
Material | HSS |