Bosch Drill Bit Sharpener
- RS Stock No.:
- 5484368
- Mfr. Prt No.:
- 2607990050
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5484368 |
Product description | Bosch Drill Bit Sharpener |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2607990050 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Drill Bit Accessories
Bosch 156 mm Drill Bit Sharpener
Introducing the Bosch drill bit sharpener, an extremely handy device that saves you time and money. This device is capable of resharpening a variety of drill bits in seconds and fits all hand drills with a 43 mm diameter spindle collar.
How does it work?
Over time drill bits can become blunt which vastly reduces cutting and drilling capability. Instead of purchasing a replacement a quick refresh with the drill bit sharpener will keep you working. The device has two elements, a shaft with a hexagon head which you inserts into the chuck of the drill, once this is tightened, slide the sharpener over the shaft into the hex head locator then secures via the wingnut.
At the top of the sharpener are a series of holes that are specific for drill bit sizes, select the size required, make sure the corded or cordless drill is secure then insert a drill bit while holding it firmly. Push the drill bit down and make small incremental turns until you have a sharp drill bit
Product Elements
• Drive element
• Spindle collar
• Clamping screw
• Fastening screws
• Spacer
• Grinding wheel
Features and Benefits
• Model: S 41
• Drill bit sharpener for 2.5 to 10 mm diameter shank drills
• Fits all hand drills with a 43 mm diameter spindle collar
• Corded or Cordless compatible
• Drill bit point angle: 118
• Optimum Speed: 2000 to 3000 rpm
• Quick & easy
What type of material does it sharpen?
The device is intended for dry sharpening of steel drill bits according to DIN 338, DIN 340, DIN 345, DIN 1869 and DIN 1897 (type N)
Typical Applications
The Bosch drill bit sharpener is typically found in woodwork, metal fabrication, and maintenance & servicing applications. Its primary use is when drills bits require sharpening, saves money on buying more drill bits.
FAQ’s
Can this be used with an 18 V cordless drill?
Yes, a domestic electric drill with a minimum range of 2000 rpm is recommended.
Specifications
Attribute | Value |
Brand | Bosch |
Overall Length | 156 mm |
Drill Accessory Type | Drill Bit Sharpener |
For Use With | Power Drills & Drill Drivers |