DeWALT, 14 → 18 Teeth Per Inch 156mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 1230744
- Mfr. Prt No.:
- DT99553-QZ
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230744 |
Product description | DeWALT, 14 → 18 Teeth Per Inch 156mm Cutting Length Reciprocating Saw Blade, Pack of 5 |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT99553-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
DeWalt Extreme Runtime DT99553-QZ 5 Piece Reciprocating Saw Blade Set
The XR extreme 5 piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for the Flexvolt reciprocating saw. Coated in a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics and PVC applications
Features and Benefits
Unique steel construction
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Contents
5x DT99553 - 152 mm 14/18 TPI
Application Information
DeWalt reciprocating saw blades are ideal for professional, Industrial and cordless applications.
Specifications
Attribute | Value |
Brand | DeWALT |
Blade Material | Bi-metal |
Cutting Length | 156 mm |
Number of Teeth per Inch | 14 → 18 |
Saw Blade Type | Reciprocating Saw Blade |
Number in Pack | 5 |
Application | Metal |
Bimetal | Yes |