RS PRO HSS Twist Drill Bit, 19.1mm x 150 mm
- RS Stock No.:
- 6188998
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
RS stock number | 6188998 |
Product description | RS PRO HSS Twist Drill Bit, 19.1mm x 150 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Blacksmiths Drills
Ground flute 1/2 inch (12mm) reduced shank blacksmith drills
Worm pattern
Ideal for use in power tools or pillar drills with a 13mm chuck
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 150 mm |
Drill Bit Type | Twist Drill Bit |
Diameter | 19.1 mm |
Material | HSS |