White Plastic Sheet, 500mm x 500mm x 2mm
- RS Stock No.:
- 0852299
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
RS stock number | 0852299 |
Product description | White Plastic Sheet, 500mm x 500mm x 2mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Perforated Polypropylene Sheet. PP Sheet : Polypropylene
This RS Pro perforated Polypropylene (PP) sheet is used as a strainer or a drain similar to perforated metal sheets. However it is lighter and is more corrosive resistant.
Various hole diameters and patterns available.
Features and Benefits
Lightweight
Chemical resistant
Temperature range +5°C to +100°C
-5mm/+10 mm on width and length
Specifications
Attribute | Value |
Brand | RS PRO |
Open Area Percentage | 68 % |
Hole Size | 8 mm |
Width | 500 mm |
Pattern Number | 8 |
Material | PP |
Maximum Operating Temperature | +80 °C |
Thickness | 2 mm |
Length | 500 mm |
Colour | White |
Laminated | No |
Hole Layout | 60° |
Form | Perforated |